Part Details for GC30-P10 by SMC Corporation of America
Overview of GC30-P10 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDE09SOL2GC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Profile H=10.1mm, 9 Socket, 0.76um (30u\\) Gold, Bright Tin Shell, 3.05mm (.120in) Clear Hole, Without Standoff&Boardlock | |
L717SDE09POL2GC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Profile H=10.1mm, 9 Pin, 0.76um (30u\\) Gold, Bright Tin Shell+Grounding Dimples, 3.05mm (.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for GC30-P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73218665
|
RS | GAUGE, FOR AW SERIES | SMC Corporation GC30-P10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4000 | RFQ |