-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GC321AD7LP103KX18JCT-ND
|
DigiKey | CAP CER 10000PF 450V X7T 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88 In Stock |
|
$0.0376 / $0.2600 | Buy Now |
DISTI #
GC321AD7LP103KX18J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 450 VDC, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: GC321AD7LP103KX18J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0529 | Buy Now |
DISTI #
81-GC321A7LP103KX18J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 450 VDC 10% 0805 X7T AEC-Q200 RoHS: Compliant | 1694 |
|
$0.0390 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0375 | Buy Now |
DISTI #
GC321AD7LP103KX18J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 450 VDC, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: GC321AD7LP103KX18J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GC321AD7LP103KX18J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GC321AD7LP103KX18J
Murata Manufacturing Co Ltd
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |