-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GC331AD7LQ103KX18DCT-ND
|
DigiKey | CAP CER 10000PF 630V X7T 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3626 In Stock |
|
$0.0528 / $0.3500 | Buy Now |
DISTI #
GC331AD7LQ103KX18D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 VDC, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GC331AD7LQ103KX18D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0702 | Buy Now |
DISTI #
81-GC331A7LQ103KX18D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 630 VDC 10% 1206 X7T AEC-Q200 RoHS: Compliant | 2936 |
|
$0.0510 / $0.3500 | Buy Now |
|
Future Electronics | Powertrain/Safety Automotive Up to 125°C, low distortion, Reflow soldering RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0589 / $0.0650 | Buy Now |
DISTI #
GC331AD7LQ103KX18D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 VDC, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GC331AD7LQ103KX18D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GC331AD7LQ103KX18D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GC331AD7LQ103KX18D
Murata Manufacturing Co Ltd
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GC331AD7LQ103KX18D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC331AD7LQ103KX18D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR331AD7LQ103KW01J | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | Murata Manufacturing Co Ltd | GC331AD7LQ103KX18D vs GR331AD7LQ103KW01J |