Part Details for GC50MPS33H by GeneSic Semiconductor Inc
Overview of GC50MPS33H by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC50MPS33H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7071
|
Newark | Sic Schottky Diode, 3.3Kv, 75A, To-247, Product Range:Mps Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:3.3Kv, Average Forward Current:75A, Total Capacitive Charge:429Nc, Diode Case Style:To-247, Qualification:-Rohs Compliant: Yes |Genesic Semiconductor GC50MPS33H Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.2900 | Buy Now |
DISTI #
1242-GC50MPS33H-ND
|
DigiKey | DIODE SIL CARB 3.3KV 50A TO247-2 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
136 In Stock |
|
$226.2508 / $244.8500 | Buy Now |
DISTI #
905-GC50MPS33H
|
Mouser Electronics | Schottky Diodes & Rectifiers 3300V 50A TO-247-2 SiC Schottky MPS RoHS: Compliant | 28 |
|
$226.2500 / $244.8400 | Buy Now |
Part Details for GC50MPS33H
GC50MPS33H CAD Models
GC50MPS33H Part Data Attributes
|
GC50MPS33H
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GC50MPS33H
GeneSic Semiconductor Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 944 W | |
Rep Pk Reverse Voltage-Max | 3300 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 3300 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |