Datasheets
GC5337IZEV by: Texas Instruments

16-BIT, 310MHz, OTHER DSP, PBGA484, 23 X 23 MM, GREEN, PLASTIC, BGA-484

Part Details for GC5337IZEV by Texas Instruments

Overview of GC5337IZEV by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for GC5337IZEV

Part # Distributor Description Stock Price Buy
Rochester Electronics GC5337 Multi-Antenna Wideband Digital Transmit and Receive IC Solution ' RoHS: Compliant Status: Obsolete Min Qty: 1 1494
  • 1 $150.6100
  • 25 $147.5900
  • 100 $141.5700
  • 500 $135.5400
  • 1,000 $128.0100
$128.0100 / $150.6100 Buy Now

Part Details for GC5337IZEV

GC5337IZEV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GC5337IZEV Part Data Attributes

GC5337IZEV Texas Instruments
Buy Now Datasheet
Compare Parts:
GC5337IZEV Texas Instruments 16-BIT, 310MHz, OTHER DSP, PBGA484, 23 X 23 MM, GREEN, PLASTIC, BGA-484
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description BGA-484
Pin Count 484
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 8
Barrel Shifter NO
Boundary Scan YES
Clock Frequency-Max 310 MHz
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
Internal Bus Architecture SINGLE
JESD-30 Code S-PBGA-B484
JESD-609 Code e1
Length 23 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of Terminals 484
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.48 mm
Supply Voltage-Max 1.15 V
Supply Voltage-Min 1.05 V
Supply Voltage-Nom 1.1 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC5337IZEV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC5337IZEV by Texas Instruments

Select Manufacturer
Which Manufacturer of GC5337IZEV would you like to use for your alert(s)?
  • Please alert me when GC5337IZEV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GC5337IZEV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC5337IZEV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GC5337IZEV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC5337IZEV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC5337IZEV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: