Part Details for GC6001-150A by Microchip Technology Inc
Overview of GC6001-150A by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for GC6001-150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC6001-150A-ND
|
DigiKey | SI NOISE NON HERMETIC EPSM SMT Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC6001-150A
|
Microchip Technology Inc | Si Noise Non Hermetic EPSM SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3287 Alternates Available |
|
$15.7800 / $19.4100 | Buy Now |
|
Onlinecomponents.com | 4287 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 347 |
|
RFQ | ||
|
NAC | Noise / EPSM Pkg RoHS: Compliant Min Qty: 89 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC6001-150A
GC6001-150A CAD Models
GC6001-150A Part Data Attributes:
|
GC6001-150A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC6001-150A
Microchip Technology Inc
Noise Diode, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | NOISE DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C |