Part Details for GC6003-150A by Microchip Technology Inc
Overview of GC6003-150A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC6003-150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC6003-150ATR-ND
|
DigiKey | SI NOISE NON HERMETIC EPSM SMT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC6003-150A
|
Microchip Technology Inc | Si Noise Non Hermetic EPSM SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
86 Alternates Available |
|
$28.9800 / $35.6600 | Buy Now |
|
Ameya Holding Limited | 26 |
|
RFQ | ||
|
NAC | NOISE DIODE RoHS: Compliant Min Qty: 77 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC6003-150A
GC6003-150A CAD Models
GC6003-150A Part Data Attributes
|
GC6003-150A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC6003-150A
Microchip Technology Inc
Noise Diode, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | NOISE DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for GC6003-150A
This table gives cross-reference parts and alternative options found for GC6003-150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC6003-150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC6003-150A/TR | Noise Diode, Silicon | Microchip Technology Inc | GC6003-150A vs GC6003-150A/TR |