Part Details for GC65LA208NOAUX by Carlo Gavazzi Holding AG
Overview of GC65LA208NOAUX by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC65LA208NOAUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3791
|
Newark | 3P Cont Lug No Aux 208Vac 60Hz |Carlo Gavazzi GC65LA208NOAUX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-GC65LA208NOAUX-ND
|
DigiKey | 3P CONT LUG NO AUX 208VAC 60HZ Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$46.5700 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$44.7700 / $59.1800 | Buy Now | |
|
Master Electronics |
3 Partner Stock |
|
$44.7700 / $59.1800 | Buy Now |