Part Details for GC65SA208 by Carlo Gavazzi Holding AG
Overview of GC65SA208 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC65SA208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3794
|
Newark | 3P Cont Screw 2No2Nc 208Vac |Carlo Gavazzi GC65SA208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-GC65SA208-ND
|
DigiKey | 3P CONT SCREW 2NO2NC 208VAC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$53.2000 / $57.7200 | Buy Now |
|
Onlinecomponents.com | Midi-Contactor - 3 Pole - 65A - 208VAC - Screw Terminals. |
19 Partner Stock |
|
$92.1000 / $114.8000 | Buy Now |
DISTI #
61886279
|
Verical | GC65SA208 Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$49.0300 / $51.0600 | Buy Now |
|
Master Electronics | Midi-Contactor - 3 Pole - 65A - 208VAC - Screw Terminals. |
19 Partner Stock |
|
$92.1000 / $114.8000 | Buy Now |