Part Details for GC65SD24 by Carlo Gavazzi Holding AG
Overview of GC65SD24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC65SD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3796
|
Newark | 3P Cont Screw 2No2Nc 24Vdc |Carlo Gavazzi GC65SD24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-GC65SD24-ND
|
DigiKey | 3P CONT SCREW 2NO2NC 24VDC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$67.8400 | Buy Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$110.0700 / $137.2100 | Buy Now | |
|
Master Electronics |
2 Partner Stock |
|
$110.0700 / $137.2100 | Buy Now |