Part Details for GC84100-00 by Microchip Technology Inc
Overview of GC84100-00 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC84100-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC84100-00-ND
|
DigiKey | SI CAPACITOR NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC84100-00
|
Microchip Technology Inc | Si Capacitor Non Hermetic Chip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.5000 / $11.6900 | Buy Now |
|
NAC | CAPACITOR RoHS: Compliant Min Qty: 155 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC84100-00
GC84100-00 CAD Models
GC84100-00 Part Data Attributes
|
GC84100-00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC84100-00
Microchip Technology Inc
Film Capacitor, Silicon Nitride, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Surface Mount, 0303
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON NITRIDE | |
Height | 0.1778 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Coefficient | 190ppm/Cel ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |