GCA00EGM11-16-10P-BM29
Amphenol Corporation
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of GCA00EGM11-16-10P-BM29 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD5752RBREZ Analog Devices Dual 16Bit DAC 8 LSB INL + 10p
AD5752RBREZ-REEL7 Analog Devices Dual 16Bit DAC 8 LSB INL + 10p
LTC2634CMSE-HMI10#TRPBF Analog Devices 4x 12-/10-/8-B R2R DACs w/ 10p

Price & Stock for GCA00EGM11-16-10P-BM29 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 235-GCA00E11610PBM29
Mouser Electronics Circular MIL Spec Connector Receptacle, solder, 3 contacts RoHS: Compliant 0
  • 1 $82.6400
  • 10 $75.8100
  • 25 $75.3300
  • 50 $70.4700
  • 100 $66.5900
$66.5900 / $82.6400 Order Now

CAD Models for GCA00EGM11-16-10P-BM29 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCA00EGM11-16-10P-BM29 by Amphenol Corporation

GCA00EGM11-16-10P-BM29
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
3
Contact Sizes
0
Coupling Type
THREADED
Degrees of Rotation
Other Description
WALL MOUNT RECEPTACLE WITH BACKSHELL
Empty Shell
NO
Environmental Characteristics
VIBRATION RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
3
Unique Insert Number
16-10
Want to compare parts?
  1. GCA00EGM11-16-10P-BM29
    Amphenol Corporation
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCA00EGM11-16-10P-BM29 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCA00EGM11-16-10P-BM29 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of GCA00EGM11-16-10P-BM29 would you like to use for your alert(s)?
  • Please alert me when GCA00EGM11-16-10P-BM29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCA00EGM11-16-10P-BM29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCA00EGM11-16-10P-BM29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCA00EGM11-16-10P-BM29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCA00EGM11-16-10P-BM29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCA00EGM11-16-10P-BM29 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: