Part Details for GCA01PG-20-29SB-F42-F0 by Amphenol Corporation
Overview of GCA01PG-20-29SB-F42-F0 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GCA01PG-20-29SB-F42-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCAPG2029SBF42F0
|
Mouser Electronics | Circular MIL Spec Connector Receptacle Crimp 17 contacts , w/o contacts RoHS: Compliant | 0 |
|
$40.0500 / $49.6900 | Order Now |
Part Details for GCA01PG-20-29SB-F42-F0
GCA01PG-20-29SB-F42-F0 CAD Models
GCA01PG-20-29SB-F42-F0 Part Data Attributes
|
GCA01PG-20-29SB-F42-F0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA01PG-20-29SB-F42-F0
Amphenol Corporation
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 17 | |
Unique Insert Number | 20-29 |