Datasheets
GCA01PG-36-6P by: Amphenol Corporation

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,

Part Details for GCA01PG-36-6P by Amphenol Corporation

Overview of GCA01PG-36-6P by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Automotive

Price & Stock for GCA01PG-36-6P

Part # Distributor Description Stock Price Buy
DISTI # 235-GCA01PG366P
Mouser Electronics Circular MIL Spec Connector Receptacle, solder, 6 contacts RoHS: Compliant 0
  • 1 $165.3800
  • 10 $154.7700
  • 25 $148.8600
  • 50 $146.6400
$146.6400 / $165.3800 Order Now

Part Details for GCA01PG-36-6P

GCA01PG-36-6P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCA01PG-36-6P Part Data Attributes

GCA01PG-36-6P Amphenol Corporation
Buy Now Datasheet
Compare Parts:
GCA01PG-36-6P Amphenol Corporation MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C-5015
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 2,4
Contact Sizes 0,4
Coupling Type THREADED
Degrees of Rotation
Other Description CABLE CONNECTING PLUG WITH BACKSHELL
Empty Shell NO
Environmental Characteristics VIBRATION RESISTANT
Filter Feature NO
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WATERPROOF
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 36
Termination Type SOLDER
Total Number of Contacts 6
Unique Insert Number 36-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCA01PG-36-6P by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCA01PG-36-6P by Amphenol Corporation

  • Please alert me when GCA01PG-36-6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCA01PG-36-6P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCA01PG-36-6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCA01PG-36-6P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCA01PG-36-6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCA01PG-36-6P by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: