Part Details for GCA02-22-2S-A233 by Amphenol Corporation
Overview of GCA02-22-2S-A233 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HA2331HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit ,1x2 tray package 85ohm. | |
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT9375AB-01A2-3300-156.250000 | SiTime | SIT9375AB-01A2-3300-156.250000 |
Price & Stock for GCA02-22-2S-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA02222SA233
|
Mouser Electronics | Circular MIL Spec Connector Receptacle solder 3 contacts, zinc cobalt green RoHS: Compliant | 0 |
|
$57.6300 / $71.5100 | Order Now |
Part Details for GCA02-22-2S-A233
GCA02-22-2S-A233 CAD Models
GCA02-22-2S-A233 Part Data Attributes
|
GCA02-22-2S-A233
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA02-22-2S-A233
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE, FRONT MOUNTING | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 22-2 |