There are no models available for this part yet.
Overview of GCA06E-10SL-4S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Price & Stock for GCA06E-10SL-4S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
235-GCA06E10SL4S
|
Mouser Electronics | Circular MIL Spec Connector Plug, solder, 2 contacts RoHS: Compliant | 9 |
|
$59.1800 / $73.4400 | Buy Now |
CAD Models for GCA06E-10SL-4S by Amphenol Corporation
Part Data Attributes for GCA06E-10SL-4S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
2
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Other Description
|
Plug, Straight
|
Empty Shell
|
NO
|
Environmental Characteristics
|
VIBRATION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10SL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
10SL-4
|