Part Details for GCA3100T-22-14PNB-T2 by Amphenol Corporation
Overview of GCA3100T-22-14PNB-T2 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA3100T-22-14PNB-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA2214PNBT2
|
Mouser Electronics | Circular MIL Spec Connector Receptacle Crimp 19 contacts RoHS: Not Compliant | 0 |
|
$67.1100 / $83.2700 | Order Now |
Part Details for GCA3100T-22-14PNB-T2
GCA3100T-22-14PNB-T2 CAD Models
GCA3100T-22-14PNB-T2 Part Data Attributes
|
GCA3100T-22-14PNB-T2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA3100T-22-14PNB-T2
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | WALL MOUNT RECEPTACLE FOR REAR PANEL MOUNTING | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 22-14 |
Alternate Parts for GCA3100T-22-14PNB-T2
This table gives cross-reference parts and alternative options found for GCA3100T-22-14PNB-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA3100T-22-14PNB-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA3102-22-14PNB-T1 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA3100T-22-14PNB-T2 vs GCA3102-22-14PNB-T1 |
GCA3102-22-14PNB-C3-F1-T1 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA3100T-22-14PNB-T2 vs GCA3102-22-14PNB-C3-F1-T1 |
GCB3102-22-14PNB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA3100T-22-14PNB-T2 vs GCB3102-22-14PNB |
GCA3102-22-14PNB-C3-T1 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA3100T-22-14PNB-T2 vs GCA3102-22-14PNB-C3-T1 |
GCA3102-22-14PNB-C3 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA3100T-22-14PNB-T2 vs GCA3102-22-14PNB-C3 |