GCA3106E-14S-9PNB-F1
Amphenol Corporation
Description: MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal,

Overview of GCA3106E-14S-9PNB-F1 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for GCA3106E-14S-9PNB-F1 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 235-GCA3114S9PNBF1
Mouser Electronics Circular MIL Spec Connector Plug Crimp 2 contacts RoHS: Compliant 0
  • 1 $38.6100
  • 10 $33.8100
  • 25 $33.3900
  • 50 $31.3000
  • 100 $30.2600
  • 250 $28.5900
$28.5900 / $38.6100 Order Now

CAD Models for GCA3106E-14S-9PNB-F1 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCA3106E-14S-9PNB-F1 by Amphenol Corporation

GCA3106E-14S-9PNB-F1
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
2
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
Other Description
FREE CONNECTOR STRAIGHT
Empty Shell
NO
Environmental Characteristics
VIBRATION RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
CRIMP
Total Number of Contacts
2
Unique Insert Number
14S-9
Want to compare parts?
  1. GCA3106E-14S-9PNB-F1
    Amphenol Corporation
    MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal,
    VS

Alternate Parts for GCA3106E-14S-9PNB-F1

This table gives cross-reference parts and alternative options found for GCA3106E-14S-9PNB-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA3106E-14S-9PNB-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCA3106E-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106E-14S-9PNB
GCA3106T-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106T-14S-9PNB
GCA3108F-14S-9PNB-C3-F1 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3108F-14S-9PNB-C3-F1
GCA3106N-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106N-14S-9PNB
GCA3106TG-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106TG-14S-9PNB
GCA3108F-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3108F-14S-9PNB
GCA3108FG-14S-9PNB-F1 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3108FG-14S-9PNB-F1
GCA3106N-14S-9PNB-C3 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106N-14S-9PNB-C3
GCA3108E-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3108E-14S-9PNB
GCA3108E-14S-9PNB-C3-F1 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3108E-14S-9PNB-C3-F1
Part Number Description Manufacturer Compare
GCA3106N-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106N-14S-9PNB
GCA3106TG-14S-9PNB-C3-F1 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106TG-14S-9PNB-C3-F1
GCA3106T-14S-9PNB-F1 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106T-14S-9PNB-F1
GCA3106T-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106T-14S-9PNB
GCA3108F-14S-9PNB-F1 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3108F-14S-9PNB-F1
GCA3106E-14S-9PNB-C3-F1 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106E-14S-9PNB-C3-F1
GCA3108E-14S-9PNB-F1 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3108E-14S-9PNB-F1
GCA3108E-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3108E-14S-9PNB
GCA3106E-14S-9PNB MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3106E-14S-9PNB
GCA3108E-14S-9PNB-C3 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Amphenol Corporation GCA3106E-14S-9PNB-F1 vs GCA3108E-14S-9PNB-C3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCA3106E-14S-9PNB-F1 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCA3106E-14S-9PNB-F1 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of GCA3106E-14S-9PNB-F1 would you like to use for your alert(s)?
  • Please alert me when GCA3106E-14S-9PNB-F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCA3106E-14S-9PNB-F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCA3106E-14S-9PNB-F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCA3106E-14S-9PNB-F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCA3106E-14S-9PNB-F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCA3106E-14S-9PNB-F1 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: