Part Details for GCA95A24VDC by Carlo Gavazzi Holding AG
Overview of GCA95A24VDC by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA95A24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2105
|
Newark | Coil Cc75-100A 24Vdc |Carlo Gavazzi GCA95A24VDC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9900 / $57.1200 | Buy Now |
DISTI #
GCA95A24VDC-ND
|
DigiKey | COIL ASSY 65-95A 24VDC Min Qty: 5 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$57.0000 | Buy Now |
DISTI #
225-GCA95A24VDC
|
Mouser Electronics | Industrial Relays COIL CC75-100A 24VDC | 0 |
|
$44.4000 / $57.0000 | Order Now |
|
Onlinecomponents.com | COIL ASSY 75-100A 24VDC RoHS: Compliant | 0 |
|
$38.7100 / $51.1700 | Buy Now |