Datasheets
GCB3101PM12-10SL-3SNB-C1-F1 by: Amphenol Corporation

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for GCB3101PM12-10SL-3SNB-C1-F1 by Amphenol Corporation

Overview of GCB3101PM12-10SL-3SNB-C1-F1 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for GCB3101PM12-10SL-3SNB-C1-F1

Part # Distributor Description Stock Price Buy
DISTI # 235-1210SL3SNBC1F1
Mouser Electronics Circular MIL Spec Connector Receptacle Crimp 3 contacts RoHS: Compliant 0
  • 1 $56.1700
  • 10 $51.5500
  • 30 $49.5600
  • 50 $47.9100
  • 100 $45.2600
$45.2600 / $56.1700 Order Now

Part Details for GCB3101PM12-10SL-3SNB-C1-F1

GCB3101PM12-10SL-3SNB-C1-F1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCB3101PM12-10SL-3SNB-C1-F1 Part Data Attributes

GCB3101PM12-10SL-3SNB-C1-F1 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
GCB3101PM12-10SL-3SNB-C1-F1 Amphenol Corporation MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C-5015
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 3
Contact Sizes 16
Coupling Type BAYONET
Degrees of Rotation
Other Description CABLE CONNECTING RECEPTACLE
Empty Shell NO
Environmental Characteristics VIBRATION RESISTANT
Filter Feature NO
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WATERPROOF
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 10SL
Termination Type CRIMP
Total Number of Contacts 3
Unique Insert Number 10SL-3

Alternate Parts for GCB3101PM12-10SL-3SNB-C1-F1

This table gives cross-reference parts and alternative options found for GCB3101PM12-10SL-3SNB-C1-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB3101PM12-10SL-3SNB-C1-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GCB3101E-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCB3101E-10SL-3SNB
GCA3101E-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCA3101E-10SL-3SNB
GCB3101E-10SL-3SNB-F1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCB3101E-10SL-3SNB-F1
Part Number Description Manufacturer Compare
GCB3100E-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCB3100E-10SL-3SNB
GCA3100M-10SL-3SNB-C5-F1-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCA3100M-10SL-3SNB-C5-F1-T2
GCB3102-10SL-3SNB-C1-T1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCB3102-10SL-3SNB-C1-T1
GCB3102-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCB3102-10SL-3SNB
GCA3100T-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCA3100T-10SL-3SNB
GCA3100M-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCA3100M-10SL-3SNB
GCA3101E-10SL-3SNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCA3101E-10SL-3SNB
GCA3102-10SL-3SNB-T1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCA3102-10SL-3SNB-T1
GCA3100M-10SL-3SNB-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCA3100M-10SL-3SNB-T2
GCA3102-10SL-3SNB-C3-F1-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation GCB3101PM12-10SL-3SNB-C1-F1 vs GCA3102-10SL-3SNB-C3-F1-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCB3101PM12-10SL-3SNB-C1-F1 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCB3101PM12-10SL-3SNB-C1-... by Amphenol Corporation

  • Please alert me when GCB3101PM12-10SL-3SNB-C1-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCB3101PM12-10SL-3SNB-C1-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCB3101PM12-10SL-3SNB-C1-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCB3101PM12-10SL-3SNB-C1-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCB3101PM12-10SL-3SNB-C1-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCB3101PM12-10SL-3SNB-C1-F1 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: