Part Details for GCB3108F-14S-2PNB-F1 by Amphenol Corporation
Overview of GCB3108F-14S-2PNB-F1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCB3108F-14S-2PNB-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GC08F14S2PNBF1
|
Mouser Electronics | Circular MIL Spec Connector Plug, Crimp, 4 contacts RoHS: Compliant | 0 |
|
$56.6200 / $70.2600 | Order Now |
Part Details for GCB3108F-14S-2PNB-F1
GCB3108F-14S-2PNB-F1 CAD Models
GCB3108F-14S-2PNB-F1 Part Data Attributes
|
GCB3108F-14S-2PNB-F1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCB3108F-14S-2PNB-F1
Amphenol Corporation
4 Contact(s), Aluminum Alloy, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Other Description | FREE CONNECTOR ANGULAR TYPE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 14S-2 |