Part Details for GCIXP1200EA by Intel Corporation
Overview of GCIXP1200EA by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for GCIXP1200EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA432 | 2122 |
|
$20.0000 / $26.0000 | Buy Now |
|
Quest Components | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA432 | 440 |
|
$21.0000 / $26.0000 | Buy Now |
|
Quest Components | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA432 | 168 |
|
$16.9050 / $19.1100 | Buy Now |
|
Quest Components | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA432 | 8 |
|
$38.0000 / $40.0000 | Buy Now |
Part Details for GCIXP1200EA
GCIXP1200EA CAD Models
GCIXP1200EA Part Data Attributes
|
GCIXP1200EA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GCIXP1200EA
Intel Corporation
Microprocessor, CMOS, PBGA432,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA432,31X31,50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B432 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA432,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |