Microcontrollers and Processors
GCIXP1240AC
Description: RISC Microprocessor, 32-Bit, 232MHz, CMOS, PBGA432, PLASTIC, BGA-432

Overview of GCIXP1240AC by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GCIXP1240AC by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # GCIXP1240AC
Avnet Americas Network Proc 3.3V 165.89MHz 432-Pin HL-BGA - Bulk (Alt: GCIXP1240AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1957 Partner Stock
  • 1 $447.0771
  • 10 $434.7343
  • 30 $422.5739
  • 50 $410.4135
  • 100 $398.2531
  • 250 $386.0927
  • 500 $373.9323
$373.9323 / $447.0771 Buy Now
Rochester Electronics IXP Network Processor, 32-Bit, 232MHz, CMOS, PBGA432 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1957
  • 1 $443.3400
  • 25 $434.4800
  • 100 $416.7400
  • 500 $399.0100
  • 1,000 $376.8400
$376.8400 / $443.3400 Buy Now

CAD Models for GCIXP1240AC by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCIXP1240AC by Intel Corporation

GCIXP1240AC
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
LBGA,
Pin Count
432
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
232 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B432
Length
40 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of Terminals
432
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.67 mm
Speed
232 MHz
Supply Voltage-Max
2.1 V
Supply Voltage-Min
1.9 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
40 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. GCIXP1240AC
    Intel Corporation
    RISC Microprocessor, 32-Bit, 232MHz, CMOS, PBGA432, PLASTIC, BGA-432
    VS

Related Parts for GCIXP1240AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCIXP1240AC by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCIXP1240AC by Intel Corporation

Select Manufacturer
Which Manufacturer of GCIXP1240AC would you like to use for your alert(s)?
  • Please alert me when GCIXP1240AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCIXP1240AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCIXP1240AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCIXP1240AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCIXP1240AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCIXP1240AC by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: