-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ188R91H104KA01JCT-ND
|
DigiKey | CAP CER 0.1UF 50V X8R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111409 In Stock |
|
$0.0343 / $0.2400 | Buy Now |
DISTI #
GCJ188R91H104KA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R91H104KA01J) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 | Buy Now |
DISTI #
81-GCJ188R91H104KA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant | 64853 |
|
$0.0340 / $0.2400 | Buy Now |
|
Future Electronics | 0.1uF 50V X8R 10% Pad SMD 0603 Soft Termination 150C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0338 / $0.0366 | Buy Now |
|
Quest Components | 8000 |
|
$0.0520 / $0.2600 | Buy Now | |
DISTI #
GCJ188R91H104KA01J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0337 | Buy Now |
DISTI #
GCJ188R91H104KA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R91H104KA01J) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 | Buy Now |
DISTI #
GCJ188R91H104KA01J
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X8R, ±10%, SMD, 0603 Min Qty: 10000 | 0 |
|
$0.0326 | RFQ |
|
NexGen Digital | 20000 |
|
RFQ | ||
DISTI #
3784819
|
Farnell | CAP, AEC-Q200, 0.1UF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ188R91H104KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R91H104KA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |