-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ32QR7LV683KW01LCT-ND
|
DigiKey | CAP CER 0.068UF 630V X7R 1210 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.1105 / $0.4900 | Buy Now |
DISTI #
GCJ32QR7LV683KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 630 VDC, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCJ32QR7LV683KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1496 | Buy Now |
DISTI #
81-GCJ32Q7LV683KW01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 630 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0990 / $0.4400 | Order Now |
|
Future Electronics | Powertrain/Safety AEC-Q200 Up to 125°C Anti-crack, Reflow soldering RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1470 / $0.1590 | Buy Now |
DISTI #
GCJ32QR7LV683KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 630 VDC, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCJ32QR7LV683KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ32QR7LV683KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ32QR7LV683KW01L
Murata Manufacturing Co Ltd
Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |