Part Details for GCLP09M09M by NorComp
Overview of GCLP09M09M by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for GCLP09M09M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8950
|
Newark | D Sub Adapter, 9 Position, Plug-Plug, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Plug, Convert To Positions:9Positions Rohs Compliant: Yes |Norcomp GCLP09M09M Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.5200 | Buy Now |
DISTI #
GCLP09M09M-ND
|
DigiKey | DSUB GENDER CHANGER DB9M DB9M Min Qty: 1 Lead time: 24 Weeks Container: Tray |
665 In Stock |
|
$2.7952 / $5.1800 | Buy Now |
DISTI #
636-GCLP09M09M
|
Mouser Electronics | D-Sub Adapters & Gender Changers Mini Gender Changer 9P Male-Male RoHS: Compliant | 133 |
|
$2.7900 / $5.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | Male to Male D-Sub Gender Changer 9 Position Straight | 0 |
|
$2.7000 / $4.3000 | Buy Now |
Part Details for GCLP09M09M
GCLP09M09M CAD Models
GCLP09M09M Part Data Attributes:
|
GCLP09M09M
NorComp
Buy Now
Datasheet
|
Compare Parts:
GCLP09M09M
NorComp
GENDER CHANGER DSUB 09POS M-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.215 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |