-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033C70J104KE02W | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM033C70J104KE02WCT-ND
|
DigiKey | CAP CER .1UF 6.3V X7S 0201 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4690 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
GCM033C70J104KE02W
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 VDC, ? 10%, X7S, 0201 [0603 Metric] - Tape and Reel (Alt: GCM033C70J104KE02W) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
81-GCM033C70J104KE2W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.1uF 6.3VDC 10% X7S AEC-Q200 RoHS: Compliant | 44760 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM033C70J104KE02W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM033C70J104KE02W
Murata Manufacturing Co Ltd
0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GCM033C70J104KE02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM033C70J104KE02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM033C70J104KE02J | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | Murata Manufacturing Co Ltd | GCM033C70J104KE02W vs GCM033C70J104KE02J |
GRT033C70J104KE01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GCM033C70J104KE02W vs GRT033C70J104KE01J |