Part Details for GCM155R11C683KA40D by Murata Manufacturing Co Ltd
Overview of GCM155R11C683KA40D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R11C683KA40D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 9985 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 7988 |
|
$0.0150 / $0.1500 | Buy Now | |
|
Quest Components | 7520 |
|
$0.0480 / $0.1600 | Buy Now |
Part Details for GCM155R11C683KA40D
GCM155R11C683KA40D CAD Models
GCM155R11C683KA40D Part Data Attributes
|
GCM155R11C683KA40D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R11C683KA40D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R11C683KA40D
This table gives cross-reference parts and alternative options found for GCM155R11C683KA40D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R11C683KA40D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMD155R11C683KA11D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R11C683KA40D vs GMD155R11C683KA11D |
GMD155R11C683KA11J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R11C683KA40D vs GMD155R11C683KA11J |
GRM155R11C683KA88D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R11C683KA40D vs GRM155R11C683KA88D |
GRM155R11C683KA88B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R11C683KA40D vs GRM155R11C683KA88B |
GRM155R11C683KA88J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R11C683KA40D vs GRM155R11C683KA88J |