Part Details for GCM188D71H105KE36D by Murata Manufacturing Co Ltd
Overview of GCM188D71H105KE36D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM188D71H105KE36D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM188D71H105KE36DCT-ND
|
DigiKey | CAP CER 1UF 50V X7T 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0298 / $0.2200 | Buy Now |
DISTI #
GCM188D71H105KE36D
|
Avnet Americas | - Tape and Reel (Alt: GCM188D71H105KE36D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 | Buy Now |
DISTI #
81-GCM188D71H105KE6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC X7T 1uF 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
DISTI #
GCM188D71H105KE36D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC X7T 1uF 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0440 | Buy Now |
DISTI #
GCM188D71H105KE36D
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7T, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0236 | RFQ |