-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Chip Multilayer Ceramic Capacitors for Automotive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM21BD70J106KE02LCT-ND
|
DigiKey | CAP CER 10UF 6.3V X7T 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2825 In Stock |
|
$0.0508 / $0.3400 | Buy Now |
DISTI #
GCM21BD70J106KE02L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BD70J106KE02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0632 | Buy Now |
DISTI #
81-GCM21BD70J106KE2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 10 F 10 X7T AEC-Q200 RoHS: Compliant | 27119 |
|
$0.0450 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0477 | Buy Now |
DISTI #
72488210
|
Verical | Chip Multilayer Ceramic Capacitors Min Qty: 314 Package Multiple: 1 Date Code: 2313 | Americas - 2875 |
|
$0.0854 / $0.0996 | Buy Now |
DISTI #
GCM21BD70J106KE02L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BD70J106KE02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0632 | Buy Now |
DISTI #
C1S521302647372
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape | 2875 |
|
$0.0683 / $0.0983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM21BD70J106KE02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BD70J106KE02L
Murata Manufacturing Co Ltd
Chip Multilayer Ceramic Capacitors for Automotive
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GCM21BD70J106KE02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BD70J106KE02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM21BD70J106KE02K | Chip Multilayer Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | GCM21BD70J106KE02L vs GCM21BD70J106KE02K |