Part Details for GCM21BR71C475KA73L by Murata Manufacturing Co Ltd
Results Overview of GCM21BR71C475KA73L by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM21BR71C475KA73L Information
GCM21BR71C475KA73L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM21BR71C475KA73L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9216
|
Newark | Cap, 4.7Μf, 16V, 10%, X7R, 0805, Capacitance:4.7Μf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GCM21BR71C475KA73L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36245 |
|
$0.0920 / $0.3220 | Buy Now |
DISTI #
11AC3136
|
Newark | Cap, 4.7Μf, 16V, 10%, X7R, 0805, Capacitance:4.7Μf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GCM21BR71C475KA73L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0580 / $0.0610 | Buy Now |
DISTI #
GCM21BR71C475KA73L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BR71C475KA73L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 390000 |
|
$0.0360 | Buy Now |
DISTI #
GCM21BR71C475KA73L
|
Avnet Americas | CAP C-ML AUTHC AUTHCP - Tape and Reel (Alt: GCM21BR71C475KA73L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 | Buy Now |
|
Bristol Electronics | 3699 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 3407 |
|
$0.0525 / $0.2625 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
GCM21BR71C475KA73L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 30150 |
|
$0.0640 / $0.2820 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
39.04.84
|
Gudeco Elektronik | MLCC 0805 (2,0 x 1,25 x 1,25 mm) 4,7uF 16V X7R (EIA) ±10% (K) AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 30000 |
|
Buy Now |
Part Details for GCM21BR71C475KA73L
GCM21BR71C475KA73L CAD Models
GCM21BR71C475KA73L Part Data Attributes
|
GCM21BR71C475KA73L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BR71C475KA73L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BR71C475KA73L
This table gives cross-reference parts and alternative options found for GCM21BR71C475KA73L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BR71C475KA73L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X475K4RACAUTO | KEMET Corporation | $0.3497 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GCM21BR71C475KA73L vs C0805X475K4RACAUTO |
C0805C475K4RACTU | KEMET Corporation | $0.0858 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GCM21BR71C475KA73L vs C0805C475K4RACTU |
GRT21BR71C475KE13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GCM21BR71C475KA73L vs GRT21BR71C475KE13K |
CL21B475KOFNNNE | Samsung Electro-Mechanics | $0.0431 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | GCM21BR71C475KA73L vs CL21B475KOFNNNE |
C0805C475K4RACAUTO7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | GCM21BR71C475KA73L vs C0805C475K4RACAUTO7210 |
CGA4J3X7R1C475K125AD | TDK Corporation | $0.2582 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCM21BR71C475KA73L vs CGA4J3X7R1C475K125AD |
MLASE21GSB7475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GCM21BR71C475KA73L vs MLASE21GSB7475KTNA01 |
GCH21BR71C475KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GCM21BR71C475KA73L vs GCH21BR71C475KE01K |
GRM21BR71C475KA73L | Murata Manufacturing Co Ltd | $0.1041 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM21BR71C475KA73L vs GRM21BR71C475KA73L |
GCM21BR71C475KA73K | Murata Manufacturing Co Ltd | $0.0785 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM21BR71C475KA73L vs GCM21BR71C475KA73K |