GCM31A5C3A101GX01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP

Overview of GCM31A5C3A101GX01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM31A5C3A101GX01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM31A5C3A101GX01DTR-ND
DigiKey CAP CER 100PF 1KV C0G/NP0 1206 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0751
$0.0751 Buy Now
DISTI # GCM31A5C3A101GX01D
Avnet Americas - Tape and Reel (Alt: GCM31A5C3A101GX01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.0536
$0.0536 Buy Now
DISTI # 81-GCM31A5C3A101GX1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant 0
  • 1 $0.3100
  • 10 $0.2060
  • 100 $0.1240
  • 1,000 $0.0830
  • 4,000 $0.0750
  • 8,000 $0.0670
  • 24,000 $0.0640
$0.0640 / $0.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0550
$0.0550 Buy Now
DISTI # GCM31A5C3A101GX01D
TME Capacitor: ceramic, MLCC, 100pF, 1kV, C0G (NP0), ±2%, SMD, 1206 Min Qty: 4000 0
  • 4,000 $0.0407
$0.0407 RFQ

CAD Models for GCM31A5C3A101GX01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM31A5C3A101GX01D by Murata Manufacturing Co Ltd

GCM31A5C3A101GX01D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCM31A5C3A101GX01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for GCM31A5C3A101GX01D

This table gives cross-reference parts and alternative options found for GCM31A5C3A101GX01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31A5C3A101GX01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206C101GDGAL7210 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, KEMET Corporation GCM31A5C3A101GX01D vs C1206C101GDGAL7210
C1206X101GDGACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1306, KEMET Corporation GCM31A5C3A101GX01D vs C1206X101GDGACAUTO7210
C1206X101GDGAC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1306, KEMET Corporation GCM31A5C3A101GX01D vs C1206X101GDGAC
GRM31A5C3A101GW01D Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GCM31A5C3A101GX01D vs GRM31A5C3A101GW01D
C1206X101GDGACTU Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1306, KEMET Corporation GCM31A5C3A101GX01D vs C1206X101GDGACTU
C1206C101GDGACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation GCM31A5C3A101GX01D vs C1206C101GDGACAUTO7210
C1206X101GDGAL Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1306, KEMET Corporation GCM31A5C3A101GX01D vs C1206X101GDGAL
GCM31A5C3A101GX01J Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GCM31A5C3A101GX01D vs GCM31A5C3A101GX01J
C1206X101GDGALAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation GCM31A5C3A101GX01D vs C1206X101GDGALAUTO7210
C1206C101GDGALTU Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP KEMET Corporation GCM31A5C3A101GX01D vs C1206C101GDGALTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM31A5C3A101GX01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM31A5C3A101GX01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM31A5C3A101GX01D would you like to use for your alert(s)?
  • Please alert me when GCM31A5C3A101GX01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM31A5C3A101GX01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM31A5C3A101GX01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM31A5C3A101GX01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM31A5C3A101GX01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM31A5C3A101GX01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: