GCM31B5C3A561GX01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP

Overview of GCM31B5C3A561GX01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM31B5C3A561GX01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GCM31B5C3A561GX01K
Avnet Americas - Tape and Reel (Alt: GCM31B5C3A561GX01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.0658
$0.0658 Buy Now
DISTI # 81-GCM31B5C3A561GX1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant 0
  • 10,000 $0.0820
  • 20,000 $0.0790
  • 50,000 $0.0740
$0.0740 / $0.0820 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0675
$0.0675 Buy Now
DISTI # GCM31B5C3A561GX01K
TME Capacitor: ceramic, MLCC, 560pF, 1kV, C0G (NP0), ±2%, SMD, 1206 Min Qty: 10000 0
  • 10,000 $0.0467
$0.0467 RFQ

CAD Models for GCM31B5C3A561GX01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM31B5C3A561GX01K by Murata Manufacturing Co Ltd

GCM31B5C3A561GX01K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCM31B5C3A561GX01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for GCM31B5C3A561GX01K

This table gives cross-reference parts and alternative options found for GCM31B5C3A561GX01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31B5C3A561GX01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM31B5C3A561GWA1K Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GCM31B5C3A561GX01K vs GRM31B5C3A561GWA1K
1206CG561G102NB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206, Fenghua (HK) Electronics Ltd GCM31B5C3A561GX01K vs 1206CG561G102NB
CC1206GFNPOCBN561 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206, YAGEO Corporation GCM31B5C3A561GX01K vs CC1206GFNPOCBN561
1206CG561G102CB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206, Fenghua (HK) Electronics Ltd GCM31B5C3A561GX01K vs 1206CG561G102CB
1206CG561G102SB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206, Fenghua (HK) Electronics Ltd GCM31B5C3A561GX01K vs 1206CG561G102SB
GCM31B5C3A561GX01L Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GCM31B5C3A561GX01K vs GCM31B5C3A561GX01L
1206CG561G102C Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206, Fenghua (HK) Electronics Ltd GCM31B5C3A561GX01K vs 1206CG561G102C
1206CG561G102ST Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206, Fenghua (HK) Electronics Ltd GCM31B5C3A561GX01K vs 1206CG561G102ST
1206CG561G102CT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206, Fenghua (HK) Electronics Ltd GCM31B5C3A561GX01K vs 1206CG561G102CT
1206CG561G102N Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206, Fenghua (HK) Electronics Ltd GCM31B5C3A561GX01K vs 1206CG561G102N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM31B5C3A561GX01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM31B5C3A561GX01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM31B5C3A561GX01K would you like to use for your alert(s)?
  • Please alert me when GCM31B5C3A561GX01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM31B5C3A561GX01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM31B5C3A561GX01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM31B5C3A561GX01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM31B5C3A561GX01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM31B5C3A561GX01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: