-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31C5C2A104JE02KTR-ND
|
DigiKey | CAP CER 0.1UF 100V C0G/NP0 1206 Min Qty: 6000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1563 | Buy Now |
DISTI #
GCM31C5C2A104JE02K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.1uF 100VDC C0G 5% 1206 Emboss T/R - Tape and Reel (Alt: GCM31C5C2A104JE02K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1351 | Buy Now |
DISTI #
81-GCM31C5C2A104JE2K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant | 0 |
|
$0.1470 / $0.5900 | Order Now |
|
Future Electronics | 1206 100V COG 5% 0.1uF RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1420 / $0.1490 | Buy Now |
DISTI #
84305745
|
Verical | Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1206 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2416 | Americas - 36000 |
|
$0.1907 | Buy Now |
DISTI #
GCM31C5C2A104JE02K
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 6000 | 0 |
|
$0.1100 | RFQ |
DISTI #
C1S521302324532
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 36000 |
|
$0.1474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31C5C2A104JE02K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31C5C2A104JE02K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |