-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 47uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31CD70G476ME02LCT-ND
|
DigiKey | CAP CER 47UF 4V X7T 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1973 In Stock |
|
$0.2367 / $0.8500 | Buy Now |
DISTI #
GCM31CD70G476ME02L
|
Avnet Americas | Capacitor Ceramic 47uF 4V X7T 20% Surface Mount 1206 125°C Emboss T/R - Tape and Reel (Alt: GCM31CD70G476ME02L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2661 / $0.2938 | Buy Now |
DISTI #
81-GCM31CD70G476ME02
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 4 VDC 20% 1206 X7T AEC-Q200 RoHS: Compliant | 39173 |
|
$0.4650 / $1.1900 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 47 uF 4 VDC 20% 1206 X7T AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
72487664
|
Verical | Cap Ceramic 47uF 4V X7T 20% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2311 | Americas - 40 |
|
$0.9663 | Buy Now |
DISTI #
GCM31CD70G476ME02L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 4 VDC 20% 1206 X7T AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2360 / $0.2670 | Buy Now |
DISTI #
GCM31CD70G476ME02L
|
Avnet Americas | Capacitor Ceramic 47uF 4V X7T 20% Surface Mount 1206 125°C Emboss T/R - Tape and Reel (Alt: GCM31CD70G476ME02L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2661 / $0.2938 | Buy Now |
DISTI #
GCM31CD70G476ME02L
|
TME | Capacitor: ceramic, MLCC, 47uF, 4V, X7T, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2310 | RFQ |
DISTI #
4130774
|
Farnell | CAP, 47UF, X7T, 4V, 1206 RoHS: Compliant Min Qty: 2000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31CD70G476ME02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31CD70G476ME02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.6 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |