Part Details for GCM31CD71H106KE36L by Murata Electronics Oy
Overview of GCM31CD71H106KE36L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM31CD71H106KE36L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for GCM31CD71H106KE36L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 10uF X7T 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 436 |
|
$0.2540 / $0.4327 | Buy Now |