Part Details for GCRH2D14A-2R2NC by Glenair Inc
Overview of GCRH2D14A-2R2NC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCRH2D14A-2R2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.2uH ��30% SMD Power Inductors ROHS | 2965 |
|
$0.0909 / $0.1381 | Buy Now |
|
LCSC | 2.2uH 30% SMD Power Inductors ROHS | 2965 |
|
$0.0904 / $0.1409 | Buy Now |