Part Details for GCTTLDL050AMX by Pulse Electronics Corporation
Overview of GCTTLDL050AMX by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCTTLDL050AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$78.2306 / $82.3480 | Buy Now |
Part Details for GCTTLDL050AMX
GCTTLDL050AMX CAD Models
GCTTLDL050AMX Part Data Attributes:
|
GCTTLDL050AMX
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GCTTLDL050AMX
Pulse Electronics Corporation
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, CDSO8, 0.125 INCH HEIGHT, CERAMIC, MODULE, SMT-14/8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.125 INCH HEIGHT, CERAMIC, MODULE, SMT-14/8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SCREENED TO 38510; MAX RISE TIME CAPTURED; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | |
Family | TTL | |
JESD-30 Code | R-CDSO-G8 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 50 ns |