Part Details for GD100PIX65C6S by StarPower Europe AG
Overview of GD100PIX65C6S by StarPower Europe AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD100PIX65C6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5704
|
Newark | Transistor, Igbt Module, 650V, 130A Rohs Compliant: Yes |Starpower GD100PIX65C6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.3300 / $96.3500 | Buy Now |
DISTI #
3549222
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$104.8402 / $127.8861 | Buy Now |
DISTI #
3549222
|
Farnell | TRANSISTOR, IGBT MODULE, 650V, 130A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$107.7205 / $122.5310 | Buy Now |