Part Details for GD10PJY120L2S by StarPower Europe AG
Overview of GD10PJY120L2S by StarPower Europe AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD10PJY120L2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9616
|
Newark | Igbt Module, 1.2Kv, 20A, 133W Rohs Compliant: Yes |Starpower GD10PJY120L2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$25.0500 / $32.2300 | Buy Now |
DISTI #
GD10PJY120L2S
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1200V, L2.2 Min Qty: 1 | 0 |
|
$22.8900 / $30.9300 | RFQ |