There are no models available for this part yet.
Overview of GD15MPS17H by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GD15MPS17H by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ7076
|
Newark | Sic Schottky Diode, 1.7Kv, 36A, To-247, Product Range:Mps Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.7Kv, Average Forward Current:36A, Total Capacitive Charge:124Nc, Diode Case Style:To-247, Qualification:-Rohs Compliant: Yes |Genesic Semiconductor GD15MPS17H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$7.5200 | Buy Now | |
DISTI #
1242-GD15MPS17H-ND
|
DigiKey | DIODE SIL CARB 1.7KV 36A TO247-2 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1230 In Stock |
|
$8.1701 / $11.1300 | Buy Now | |
DISTI #
905-GD15MPS17H
|
Mouser Electronics | SiC Schottky Diodes 1700V 15A TO-247-2 SiC Schottky MPS RoHS: Compliant | 1139 |
|
$8.4200 / $11.1200 | Buy Now | |
DISTI #
GD15MPS17H
|
TME | Diode: Schottky rectifying, SiC, THT, 1.7kV, 15A, TO247-2, tube Min Qty: 1 | 519 |
|
$9.9600 / $14.5000 | Buy Now | |
NAC | 1700V 15A TO-247-2 SiC Schottky MPS� RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$9.4000 / $10.3100 | Buy Now |
CAD Models for GD15MPS17H by GeneSic Semiconductor Inc
Part Data Attributes for GD15MPS17H by GeneSic Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
PD-CASE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON CARBIDE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.8 V
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
36 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Power Dissipation-Max
|
288 W
|
Rep Pk Reverse Voltage-Max
|
1700 V
|
Reverse Current-Max
|
20 µA
|
Reverse Test Voltage
|
1700 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|