Part Details for GD20MPS12A by GeneSic Semiconductor Inc
Overview of GD20MPS12A by GeneSic Semiconductor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Automotive
Price & Stock for GD20MPS12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2406
|
Newark | 1200V 20A To-220-2 Sic Schottky Mps - Tube |Genesic Semiconductor GD20MPS12A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
1242-GD20MPS12A-ND
|
DigiKey | DIODE SIL CARB 1.2KV 42A TO220-2 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2307 In Stock |
|
$4.5900 / $6.3800 | Buy Now |
DISTI #
905-GD20MPS12A
|
Mouser Electronics | SiC Schottky Diodes 1200V 20A TO-220-2 SiC Schottky MPS RoHS: Compliant | 2821 |
|
$4.5800 / $6.3800 | Buy Now |
DISTI #
V36:1790_27523313
|
Arrow Electronics | 1200V 20A SiC Schottky MPS Diode Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2407 | Americas - 50 |
|
$4.1920 / $6.3290 | Buy Now |
DISTI #
84389912
|
Verical | 1200V 20A SiC Schottky MPS Diode Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 50 |
|
$4.1920 / $6.3290 | Buy Now |
DISTI #
GD20MPS12A
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 29A, TO220-2, tube Min Qty: 1 | 1210 |
|
$3.9100 / $5.3300 | Buy Now |
|
NAC | 1200V 20A TO-220-2 SiC Schottky MPS� RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$5.0900 / $5.5800 | Buy Now |
Part Details for GD20MPS12A
GD20MPS12A CAD Models
GD20MPS12A Part Data Attributes
|
GD20MPS12A
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GD20MPS12A
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 42A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 42 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 266 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |