Part Details for GD20MPS12H by GeneSic Semiconductor Inc
Overview of GD20MPS12H by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Automotive
Price & Stock for GD20MPS12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2407
|
Newark | 1200V 20A To-247-2 Sic Schottky Mps/Tube Rohs Compliant: Yes |Genesic Semiconductor GD20MPS12H Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
1242-GD20MPS12H-ND
|
DigiKey | DIODE SIL CARB 1.2KV 39A TO247-2 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3139 In Stock |
|
$5.1900 / $7.1500 | Buy Now |
DISTI #
905-GD20MPS12H
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 20A TO-247-2 SiC Schottky MPS RoHS: Compliant | 3048 |
|
$5.1800 / $7.1400 | Buy Now |
DISTI #
GD20MPS12H
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 27A, TO247-2, tube Min Qty: 1 | 0 |
|
$5.7400 / $7.0000 | RFQ |
Part Details for GD20MPS12H
GD20MPS12H CAD Models
GD20MPS12H Part Data Attributes
|
GD20MPS12H
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GD20MPS12H
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 39A, 1200V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 39 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 234 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |