Part Details for GD2530142ZAW by Kyocera AVX Components
Overview of GD2530142ZAW by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GD2530142ZAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GD2530142ZAW
|
Avnet Americas | - Waffle Pack (Alt: GD2530142ZAW) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 400 |
|
$2.9013 | Buy Now |
DISTI #
GD2530142ZAW
|
Avnet Americas | - Waffle Pack (Alt: GD2530142ZAW) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 400 |
|
$2.9013 | Buy Now |
DISTI #
GD2530142ZAW
|
Avnet Americas | - Waffle Pack (Alt: GD2530142ZAW) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 400 |
|
$2.9013 | Buy Now |
Part Details for GD2530142ZAW
GD2530142ZAW CAD Models
GD2530142ZAW Part Data Attributes
|
GD2530142ZAW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GD2530142ZAW
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0014uF, Surface Mount, 0303, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.165 mm | |
Length | 0.635 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |