Part Details for GD25MPS17H by GeneSic Semiconductor Inc
Overview of GD25MPS17H by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for GD25MPS17H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7081
|
Newark | Sic Schottky Diode, 1.7Kv, 56A, To-247, Product Range:Mps Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.7Kv, Average Forward Current:56A, Total Capacitive Charge:206Nc, Diode Case Style:To-247, Qualification:-Rohs Compliant: Yes |Genesic Semiconductor GD25MPS17H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$14.6500 / $18.7300 | Buy Now |
DISTI #
1242-GD25MPS17H-ND
|
DigiKey | DIODE SIL CARB 1.7KV 56A TO247-2 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2336 In Stock |
|
$13.6701 / $18.0100 | Buy Now |
DISTI #
905-GD25MPS17H
|
Mouser Electronics | Schottky Diodes & Rectifiers 1700V 25A TO-247-2 SiC Schottky MPS RoHS: Compliant | 462 |
|
$13.6600 / $18.0000 | Buy Now |
Part Details for GD25MPS17H
GD25MPS17H CAD Models
GD25MPS17H Part Data Attributes
|
GD25MPS17H
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GD25MPS17H
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 56A, 1700V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 56 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 425 W | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |