Part Details for GD2X60MPS06N by GeneSic Semiconductor Inc
Overview of GD2X60MPS06N by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for GD2X60MPS06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2405
|
Newark | 650V 120A Sot-227 Sic Schottky Mps/Tube |Genesic Semiconductor GD2X60MPS06N Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8700 / $30.7500 | Buy Now |
DISTI #
1242-GD2X60MPS06N-ND
|
DigiKey | DIODE MOD SIC SCHOT 650V SOT227 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
426 In Stock |
|
$28.3602 / $34.7600 | Buy Now |
DISTI #
905-GD2X60MPS06N
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V 120A SOT-227 SiC Schottky MPS RoHS: Compliant | 359 |
|
$28.3600 / $34.7500 | Buy Now |
Part Details for GD2X60MPS06N
GD2X60MPS06N CAD Models
GD2X60MPS06N Part Data Attributes
|
GD2X60MPS06N
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GD2X60MPS06N
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 650V V(RRM), Silicon Carbide, SOT-227, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 408 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |