Part Details for GD3025CA3 (ALTERNATE: GD3025CA3) by Eaton Cutler-Hammer
Overview of GD3025CA3 (ALTERNATE: GD3025CA3) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD3025CA3 (ALTERNATE: GD3025CA3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72816966
|
RS | GD 3P 25A BREAKER W/ STEEL COLLARS AND 1A-1B AUX SW | Eaton - Cutler Hammer GD3025CA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,516.3100 / $1,596.1200 | RFQ |