Part Details for GD3035 by Eaton Cutler-Hammer
Overview of GD3035 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47K8459
|
Newark | Gd 3P 35A Circuit Bkr |Eaton Cutler Hammer GD3035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,158.1200 | Buy Now |
DISTI #
71562552
|
RS | Circuit Breaker, G Frame, 3 Pole, Thermal Magnetic, 35 A, 480 VAC, C Series | Eaton - Cutler Hammer GD3035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,122.2200 / $1,181.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$845.4900 / $895.4500 | Buy Now |