Part Details for GD32E230G8U6TR by GigaDevice Semiconductor (Beijing) Inc
Overview of GD32E230G8U6TR by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD32E230G8U6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
363-GD32E230G8U6TR
|
Mouser Electronics | ARM Microcontrollers - MCU | 2994 |
|
$1.6100 / $3.4100 | Buy Now |
|
CHIPMALL.COM LIMITED | 64KB 8KB FLASH 23 1.8V~3.6V ARM-MSeries 72MHz QFN-28-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 4972 |
|
$0.7370 / $1.0031 | Buy Now |
|
CHIPMALL.COM LIMITED | 2724 |
|
$0.4155 / $0.4309 | Buy Now | |
|
Futuretech Components Ltd | Microcontroller,Tape and Reel,OEM/CM/EMS Only | 3000 |
|
RFQ | |
|
Win Source Electronics | 42000 |
|
$0.8740 / $1.3100 | Buy Now |