Part Details for GD32VF103T6U6 by GigaDevice Semiconductor (Beijing) Inc
Overview of GD32VF103T6U6 by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for GD32VF103T6U6
GD32VF103T6U6 CAD Models
GD32VF103T6U6 Part Data Attributes
|
GD32VF103T6U6
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD32VF103T6U6
GigaDevice Semiconductor (Beijing) Inc
RISC Microcontroller, 32-Bit, FLASH, 108MHz, CMOS, QFN-36
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Package Description | QFN-36 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 36 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 10240 | |
RAM (words) | 10240 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 108 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |